Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASH168SC7224MTCA01 | |
|---|---|
DigiKey Part Number | 587-MMASH168SC7224MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASH168SC7224MTCA01 |
Description | CAP CER 0.22UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASH168SC7224MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK107C7224MAHTE | Taiyo Yuden | 18.204 | 587-5013-1-ND | 0,21000 € | Parametric Equivalent |
| MBASH168SC7224MTCA01 | Taiyo Yuden | 0 | 587-MBASH168SC7224MTCA01TR-ND | 0,04493 € | Parametric Equivalent |
| MCASH168SC7224MTCA01 | Taiyo Yuden | 1.937 | 587-MCASH168SC7224MTCA01CT-ND | 0,21000 € | Parametric Equivalent |
| MCASH168SC7224MTCA1J | Taiyo Yuden | 0 | 587-MCASH168SC7224MTCA1JTR-ND | 0,04493 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04493 € | 179,72 € |
| Unit Price without VAT: | 0,04493 € |
|---|---|
| Unit Price with VAT: | 0,05347 € |





