Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL32MAB5107MPNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL32MAB5107MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL32MAB5107MPNA01 |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL32MAB5107MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325ABJ107MMHP | Taiyo Yuden | 136.467 | 587-5467-1-ND | 1,18000 € | Parametric Equivalent |
| MBASL32MAB5107MPNA01 | Taiyo Yuden | 1.384 | 587-MBASL32MAB5107MPNA01CT-ND | 1,18000 € | Parametric Equivalent |
| MMASL32MAB5107MPNA01 | Taiyo Yuden | 0 | 587-MMASL32MAB5107MPNA01TR-ND | 0,43158 € | Parametric Equivalent |
| MSASL32MAB5107MPNA01 | Taiyo Yuden | 1.090 | 587-MSASL32MAB5107MPNA01CT-ND | 0,75000 € | Parametric Equivalent |
| 1210ZD107MAT2A | KYOCERA AVX | 742 | 478-1210ZD107MAT2ACT-ND | 2,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42331 € | 423,31 € |
| Unit Price without VAT: | 0,42331 € |
|---|---|
| Unit Price with VAT: | 0,50374 € |













