Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL31LAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL31LAB7106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL31LAB7106KTNA01 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL31LAB7106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF316AB7106KLHT | Taiyo Yuden | 2.296 | 587-6493-1-ND | 0,37000 € | Parametric Equivalent |
| MAASL31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MAASL31LAB7106KTNA01TR-ND | 0,09803 € | Parametric Equivalent |
| MBASL31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MBASL31LAB7106KTNA01TR-ND | 0,06071 € | Parametric Equivalent |
| MCASL31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MCASL31LAB7106KTNA01CT-ND | 0,25000 € | Parametric Equivalent |
| MCASL31LAB7106KTNA1J | Taiyo Yuden | 0 | 587-MCASL31LAB7106KTNA1JTR-ND | 0,06071 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05624 € | 112,48 € |
| Unit Price without VAT: | 0,05624 € |
|---|---|
| Unit Price with VAT: | 0,06693 € |











