Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL063SC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASL063SC6104MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL063SC6104MFNA01 |
Description | CAP CER 0.1UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK063C6104MP-F | Taiyo Yuden | 15.474 | 587-6452-1-ND | 0,08000 € | Parametric Equivalent |
| MSASL063SC6104MFNA01 | Taiyo Yuden | 15.000 | 587-MSASL063SC6104MFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| GMC02X6S104M10NT | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMC02X6S104M10NTCT-ND | 0,08000 € | Parametric Equivalent |
| GRM033C81A104ME14D | Murata Electronics | 20.497 | 490-GRM033C81A104ME14DCT-ND | 0,08000 € | Parametric Equivalent |
| GRM033C81A104ME14J | Murata Electronics | 0 | 490-GRM033C81A104ME14JTR-ND | 0,00358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01249 € | 187,35 € |
| Unit Price without VAT: | 0,01249 € |
|---|---|
| Unit Price with VAT: | 0,01486 € |





