
MLASL063BC6474MFNB33 | |
|---|---|
DigiKey Part Number | 587-MLASL063BC6474MFNB33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASL063BC6474MFNB33 |
Description | CAP CER 0.47UF 10V X6S 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02081 € | 312,15 € |
| Unit Price without VAT: | 0,02081 € |
|---|---|
| Unit Price with VAT: | 0,02476 € |

