Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH105SB7102MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH105SB7102MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH105SB7102MFNA01 |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH105SB7102MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7102MV-F | Taiyo Yuden | 81 | 587-4982-1-ND | 0,19000 € | Parametric Equivalent |
| HMK105B7102MVHFE | Taiyo Yuden | 0 | 587-HMK105B7102MVHFETR-ND | 0,02678 € | Parametric Equivalent |
| MAASH105SB7102MFCA01 | Taiyo Yuden | 0 | 587-MAASH105SB7102MFCA01TR-ND | 0,01367 € | Parametric Equivalent |
| MBASH105SB7102MFCA01 | Taiyo Yuden | 0 | 587-MBASH105SB7102MFCA01TR-ND | 0,02678 € | Parametric Equivalent |
| MCASH105SB7102MFCA01 | Taiyo Yuden | 0 | 587-MCASH105SB7102MFCA01TR-ND | 0,02678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03418 € | 341,80 € |
| Unit Price without VAT: | 0,03418 € |
|---|---|
| Unit Price with VAT: | 0,04067 € |










