MLASG31LAB7106MTNB25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2.003
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,30949 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.582
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,30949 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,29763 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 32.916
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.750
Unit Price: 0,34000 €
Datasheet
10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASG31LAB7106MTNB25

DigiKey Part Number
587-MLASG31LAB7106MTNB25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASG31LAB7106MTNB25
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASG31LAB7106MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16019 €320,38 €
Manufacturers Standard Package
Unit Price without VAT:0,16019 €
Unit Price with VAT:0,19063 €