Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASG31LAB7106KTNB25 | |
|---|---|
DigiKey Part Number | 587-MLASG31LAB7106KTNB25TR-ND - Tape & Reel (TR) 587-MLASG31LAB7106KTNB25CT-ND - Cut Tape (CT) 587-MLASG31LAB7106KTNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASG31LAB7106KTNB25 |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASG31LAB7106KTNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26400 € | 2,64 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,14820 € | 74,10 € |
| 1.000 | 0,13832 € | 138,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12390 € | 247,80 € |
| 4.000 | 0,12167 € | 486,68 € |
| 6.000 | 0,11314 € | 678,84 € |
| 10.000 | 0,10916 € | 1.091,60 € |
| 14.000 | 0,10683 € | 1.495,62 € |
| 20.000 | 0,10460 € | 2.092,00 € |
| 24.000 | 0,10354 € | 2.484,96 € |
| 48.000 | 0,09997 € | 4.798,56 € |
| 50.000 | 0,09978 € | 4.989,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











