Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE042SCG330JWNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE042SCG330JWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE042SCG330JWNA01 |
Description | CAP CER 33PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK042CG330JC-W | Taiyo Yuden | 37.104 | 587-EMK042CG330JC-WCT-ND | 0,08000 € | Parametric Equivalent |
| MSASE042SCG330JWNA01 | Taiyo Yuden | 38.200 | 587-MSASE042SCG330JWNA01CT-ND | 0,08000 € | Parametric Equivalent |
| 01R5N330J160CT | Walsin Technology Corporation | 0 | 1292-01R5N330J160CTTR-ND | 0,00350 € | Parametric Equivalent |
| CC0100JRNPO7BN330 | YAGEO | 46.310 | 13-CC0100JRNPO7BN330CT-ND | 0,09000 € | Parametric Equivalent |
| GMC01CG330J16NT | Cal-Chip Electronics, Inc. | 20.000 | 4713-GMC01CG330J16NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00737 € | 294,80 € |
| Unit Price without VAT: | 0,00737 € |
|---|---|
| Unit Price with VAT: | 0,00877 € |







