
MCJCU32MLB7106KPPDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCU32MLB7106KPPDT1TR-ND - Tape & Reel (TR) 587-MCJCU32MLB7106KPPDT1CT-ND - Cut Tape (CT) 587-MCJCU32MLB7106KPPDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU32MLB7106KPPDT1 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU32MLB7106KPPDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40690 € | 40,69 € |
| 500 | 0,34972 € | 174,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32126 € | 321,26 € |
| 2.000 | 0,30462 € | 609,24 € |
| 3.000 | 0,29628 € | 888,84 € |
| 5.000 | 0,28465 € | 1.423,25 € |
| 7.000 | 0,28164 € | 1.971,48 € |
| 10.000 | 0,27644 € | 2.764,40 € |
| 12.000 | 0,27398 € | 3.287,76 € |
| 24.000 | 0,26568 € | 6.376,32 € |
| 25.000 | 0,26524 € | 6.631,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

