
MCJCU32MAB7475KPPA01 | |
---|---|
DigiKey Part Number | 587-MCJCU32MAB7475KPPA01TR-ND - Tape & Reel (TR) 587-MCJCU32MAB7475KPPA01CT-ND - Cut Tape (CT) 587-MCJCU32MAB7475KPPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCU32MAB7475KPPA01 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU32MAB7475KPPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
10 | 0,46800 € | 4,68 € |
50 | 0,36160 € | 18,08 € |
100 | 0,32880 € | 32,88 € |
500 | 0,28630 € | 143,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,25616 € | 256,16 € |
2.000 | 0,23435 € | 468,70 € |
3.000 | 0,22930 € | 687,90 € |
5.000 | 0,22414 € | 1.120,70 € |
7.000 | 0,22124 € | 1.548,68 € |
10.000 | 0,21818 € | 2.181,80 € |
12.000 | 0,21451 € | 2.574,12 € |
24.000 | 0,20907 € | 5.017,68 € |
25.000 | 0,20869 € | 5.217,25 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88060 € |