MFG_MCJCU168BB7104KTPA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU168BB7104KTPA01

DigiKey Part Number
587-MCJCU168BB7104KTPA01TR-ND - Tape & Reel (TR)
587-MCJCU168BB7104KTPA01CT-ND - Cut Tape (CT)
587-MCJCU168BB7104KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCU168BB7104KTPA01
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU168BB7104KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08840 €4,42 €
1000,07790 €7,79 €
5000,06142 €30,71 €
1.0000,05652 €56,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05173 €155,19 €
6.0000,04807 €288,42 €
9.0000,04415 €397,35 €
15.0000,04134 €620,10 €
21.0000,04028 €845,88 €
30.0000,03791 €1.137,30 €
36.0000,03785 €1.362,60 €
72.0000,03713 €2.673,36 €
75.0000,03705 €2.778,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €