
MCJCS32NSB7473KTPA01 | |
---|---|
DigiKey Part Number | 587-MCJCS32NSB7473KTPA01TR-ND - Tape & Reel (TR) 587-MCJCS32NSB7473KTPA01CT-ND - Cut Tape (CT) 587-MCJCS32NSB7473KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCS32NSB7473KTPA01 |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCS32NSB7473KTPA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,37700 € | 3,77 € |
50 | 0,28840 € | 14,42 € |
100 | 0,26090 € | 26,09 € |
500 | 0,21458 € | 107,29 € |
1.000 | 0,20025 € | 200,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,18846 € | 376,92 € |
4.000 | 0,17875 € | 715,00 € |
6.000 | 0,17389 € | 1.043,34 € |
10.000 | 0,16850 € | 1.685,00 € |
14.000 | 0,16535 € | 2.314,90 € |
20.000 | 0,16232 € | 3.246,40 € |
24.000 | 0,16089 € | 3.861,36 € |
48.000 | 0,15605 € | 7.490,40 € |
50.000 | 0,15579 € | 7.789,50 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |