
MCASU063SCG680JFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG680JFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG680JFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG680JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG680JFNA01 |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG680JFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04700 € | 0,47 € |
50 | 0,03240 € | 1,62 € |
100 | 0,02800 € | 2,80 € |
500 | 0,02054 € | 10,27 € |
1.000 | 0,01825 € | 18,25 € |
2.500 | 0,01584 € | 39,60 € |
5.000 | 0,01439 € | 71,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,01260 € | 189,00 € |
30.000 | 0,01173 € | 351,90 € |
45.000 | 0,01129 € | 508,05 € |
75.000 | 0,01081 € | 810,75 € |
105.000 | 0,01052 € | 1.104,60 € |
150.000 | 0,01025 € | 1.537,50 € |
180.000 | 0,01012 € | 1.821,60 € |
360.000 | 0,00969 € | 3.488,40 € |
375.000 | 0,00966 € | 3.622,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |