
MCASU063SCG2R2CFNA01 | |
---|---|
DigiKey Part Number | 587-MCASU063SCG2R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG2R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG2R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG2R2CFNA01 |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG2R2CFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
50 | 0,01580 € | 0,79 € |
100 | 0,01340 € | 1,34 € |
500 | 0,00946 € | 4,73 € |
1.000 | 0,00825 € | 8,25 € |
2.500 | 0,00700 € | 17,50 € |
5.000 | 0,00624 € | 31,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00532 € | 79,80 € |
30.000 | 0,00486 € | 145,80 € |
45.000 | 0,00464 € | 208,80 € |
75.000 | 0,00438 € | 328,50 € |
105.000 | 0,00424 € | 445,20 € |
150.000 | 0,00410 € | 615,00 € |
180.000 | 0,00403 € | 725,40 € |
360.000 | 0,00381 € | 1.371,60 € |
375.000 | 0,00379 € | 1.421,25 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |