
MCAST31LSB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LSB5106KTNA01TR-ND - Tape & Reel (TR) 587-MCAST31LSB5106KTNA01CT-ND - Cut Tape (CT) 587-MCAST31LSB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LSB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST31LSB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07630 € | 7,63 € |
| 500 | 0,05886 € | 29,43 € |
| 1.000 | 0,05352 € | 53,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04913 € | 98,26 € |
| 4.000 | 0,04552 € | 182,08 € |
| 6.000 | 0,04371 € | 262,26 € |
| 10.000 | 0,04170 € | 417,00 € |
| 14.000 | 0,04053 € | 567,42 € |
| 20.000 | 0,03940 € | 788,00 € |
| 24.000 | 0,03887 € | 932,88 € |
| 48.000 | 0,03707 € | 1.779,36 € |
| 50.000 | 0,03698 € | 1.849,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

