
MCASL168SB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SB5475KTNA01TR-ND - Tape & Reel (TR) 587-MCASL168SB5475KTNA01CT-ND - Cut Tape (CT) 587-MCASL168SB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168SB5475KTNA01 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168SB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04970 € | 4,97 € |
| 500 | 0,03756 € | 18,78 € |
| 1.000 | 0,03381 € | 33,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02821 € | 112,84 € |
| 8.000 | 0,02396 € | 191,68 € |
| 12.000 | 0,02338 € | 280,56 € |
| 20.000 | 0,02324 € | 464,80 € |
| 28.000 | 0,02180 € | 610,40 € |
| 40.000 | 0,02172 € | 868,80 € |
| 48.000 | 0,02079 € | 997,92 € |
| 96.000 | 0,02066 € | 1.983,36 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

