-1,45mm.jpg)
MCASH21GSB7223KTNA01 | |
---|---|
DigiKey Part Number | 587-MCASH21GSB7223KTNA01TR-ND - Tape & Reel (TR) 587-MCASH21GSB7223KTNA01CT-ND - Cut Tape (CT) 587-MCASH21GSB7223KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7223KTNA01 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7223KTNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10800 € | 1,08 € |
50 | 0,07780 € | 3,89 € |
100 | 0,06820 € | 6,82 € |
500 | 0,05242 € | 26,21 € |
1.000 | 0,04755 € | 47,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04153 € | 124,59 € |
6.000 | 0,03860 € | 231,60 € |
9.000 | 0,03713 € | 334,17 € |
15.000 | 0,03550 € | 532,50 € |
21.000 | 0,03455 € | 725,55 € |
30.000 | 0,03363 € | 1.008,90 € |
36.000 | 0,03320 € | 1.195,20 € |
72.000 | 0,03174 € | 2.285,28 € |
75.000 | 0,03166 € | 2.374,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |