Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH105SB7331MFCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH105SB7331MFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH105SB7331MFCA01 |
Description | CAP CER 330PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH105SB7331MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7331MVHFE | Taiyo Yuden | 0 | 587-HMK105B7331MVHFETR-ND | 0,02678 € | Parametric Equivalent |
| MAASH105SB7331MFCA01 | Taiyo Yuden | 0 | 587-MAASH105SB7331MFCA01TR-ND | 0,01411 € | Parametric Equivalent |
| GCM155R72A331MA37D | Murata Electronics | 0 | 490-GCM155R72A331MA37DTR-ND | 0,00516 € | Parametric Equivalent |
| GCM155R72A331MA37J | Murata Electronics | 0 | 490-GCM155R72A331MA37JTR-ND | 0,00419 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02678 € | 267,80 € |
| Unit Price without VAT: | 0,02678 € |
|---|---|
| Unit Price with VAT: | 0,03187 € |




