-1,45mm.jpg)
MCASG21GSB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GSB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GSB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASG21GSB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GSB5105KTNA01 |
Description | CAP CER 1UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GSB5105KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05790 € | 5,79 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,03976 € | 39,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03453 € | 103,59 € |
| 6.000 | 0,03197 € | 191,82 € |
| 9.000 | 0,03069 € | 276,21 € |
| 15.000 | 0,02927 € | 439,05 € |
| 21.000 | 0,02844 € | 597,24 € |
| 30.000 | 0,02764 € | 829,20 € |
| 36.000 | 0,02726 € | 981,36 € |
| 72.000 | 0,02599 € | 1.871,28 € |
| 75.000 | 0,02592 € | 1.944,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

