-1,45mm.jpg)
MCASG21GBB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG21GBB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCASG21GBB5225MTNA01CT-ND - Cut Tape (CT) 587-MCASG21GBB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG21GBB5225MTNA01 |
Description | CAP CER 2.2UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG21GBB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13572 € | 67,86 € |
| 1.000 | 0,12554 € | 125,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11297 € | 338,91 € |
| 6.000 | 0,10682 € | 640,92 € |
| 9.000 | 0,10374 € | 933,66 € |
| 15.000 | 0,10033 € | 1.504,95 € |
| 21.000 | 0,09834 € | 2.065,14 € |
| 30.000 | 0,09642 € | 2.892,60 € |
| 36.000 | 0,09551 € | 3.438,36 € |
| 72.000 | 0,09244 € | 6.655,68 € |
| 75.000 | 0,09228 € | 6.921,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

