
MBJCG32MLB7106MPPDT8 | |
|---|---|
DigiKey Part Number | 587-MBJCG32MLB7106MPPDT8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBJCG32MLB7106MPPDT8 |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBJCG32MLB7106MPPDT8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63159 € | 631,59 € |
| Unit Price without VAT: | 0,63159 € |
|---|---|
| Unit Price with VAT: | 0,75159 € |

