8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG8R2DFNA01

DigiKey Part Number
587-MBASU105SCG8R2DFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG8R2DFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG8R2DFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG8R2DFNA01
Description
CAP CER 8.2PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCG8R2DFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402DRNPO9BN8R2YAGEO9.85013-AC0402DRNPO9BN8R2CT-ND0,08000 €Parametric Equivalent
C0402C829D5GACAUTOKEMET6.596399-C0402C829D5GACAUTOCT-ND0,28000 €Parametric Equivalent
C0402C829D5GACTUKEMET18.500399-C0402C829D5GACTUCT-ND0,27000 €Parametric Equivalent
CC0402DPNPO9BN8R2YAGEO99.90013-CC0402DPNPO9BN8R2CT-ND0,08000 €Parametric Equivalent
CC0402DRNPO9BN8R2YAGEO57.187311-1012-1-ND0,08000 €Parametric Equivalent
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01910 €1,91 €
5000,01370 €6,85 €
1.0000,01205 €12,05 €
2.5000,01032 €25,80 €
5.0000,00928 €46,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00843 €84,30 €
20.0000,00773 €154,60 €
30.0000,00737 €221,10 €
50.0000,00699 €349,50 €
70.0000,00676 €473,20 €
100.0000,00654 €654,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €