2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG2R2BFNA01

DigiKey Part Number
587-MBASU105SCG2R2BFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG2R2BFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG2R2BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG2R2BFNA01
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG2R2BFNA01Taiyo Yuden9.750587-MCASU105SCG2R2BFNA01CT-ND0,08000 €Parametric Equivalent
0402N2R2B500CTWalsin Technology Corporation200.0451292-1296-1-ND0,08000 €Parametric Equivalent
885392005032Würth Elektronik8.032732-885392005032CT-ND0,10000 €Parametric Equivalent
AC0402BRNPO9BN2R2YAGEO77.05913-AC0402BRNPO9BN2R2CT-ND0,10000 €Parametric Equivalent
AQ0402BRNPO9BN2R2YAGEO8.97013-AQ0402BRNPO9BN2R2CT-ND0,19000 €Parametric Equivalent
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
500,02800 €1,40 €
1000,02410 €2,41 €
5000,01752 €8,76 €
1.0000,01550 €15,50 €
2.5000,01338 €33,45 €
5.0000,01209 €60,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01104 €110,40 €
20.0000,01018 €203,60 €
30.0000,00975 €292,50 €
50.0000,00927 €463,50 €
70.0000,00899 €629,30 €
100.0000,00872 €872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €