Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU105SCG100DFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG100DFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG100DFNA01 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASU105SCG100DFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU105SCG100DFNA01 | Taiyo Yuden | 5.900 | 587-MCASU105SCG100DFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| MCASU105SCG100DFNA1J | Taiyo Yuden | 0 | 587-MCASU105SCG100DFNA1JTR-ND | 0,00928 € | Parametric Equivalent |
| MMASU105SCG100DFNA01 | Taiyo Yuden | 0 | 587-MMASU105SCG100DFNA01TR-ND | 0,00928 € | Parametric Equivalent |
| 04025A100DAT2A | KYOCERA AVX | 159.337 | 478-7870-1-ND | 0,22000 € | Parametric Equivalent |
| 04025A100DAT4A | KYOCERA AVX | 0 | 478-04025A100DAT4ATR-ND | 0,03676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00928 € | 92,80 € |
| Unit Price without VAT: | 0,00928 € |
|---|---|
| Unit Price with VAT: | 0,01104 € |










