8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SCG080CFNA01

DigiKey Part Number
587-MBASU105SCG080CFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SCG080CFNA01CT-ND - Cut Tape (CT)
587-MBASU105SCG080CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SCG080CFNA01
Description
CAP CER 8PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MBASU105SCG080CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SCG080CFNA01Taiyo Yuden10.049587-MCASU105SCG080CFNA01CT-ND0,08000 €Parametric Equivalent
04025A8R0C4T2AKYOCERA AVX6.548478-04025A8R0C4T2ACT-ND0,08000 €Parametric Equivalent
04025A8R0CAT2AKYOCERA AVX17.875478-10116-1-ND0,22000 €Parametric Equivalent
0402N8R0C500CTWalsin Technology Corporation37.6291292-1357-1-ND0,08000 €Parametric Equivalent
CBR04C809C5GACKEMET29.016399-CBR04C809C5GACCT-ND0,10000 €Parametric Equivalent
In-Stock: 7.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
500,02420 €1,21 €
1000,02070 €2,07 €
5000,01492 €7,46 €
1.0000,01315 €13,15 €
2.5000,01129 €28,22 €
5.0000,01017 €50,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00926 €92,60 €
20.0000,00850 €170,00 €
30.0000,00812 €243,60 €
50.0000,00771 €385,50 €
70.0000,00746 €522,20 €
100.0000,00723 €723,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €