
MBASU105SCG080CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG080CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG080CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG080CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG080CFNA01 |
Description | CAP CER 8PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCG080CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01271 € | 12,71 € |
| 2.500 | 0,01090 € | 27,25 € |
| 5.000 | 0,00982 € | 49,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00893 € | 89,30 € |
| 20.000 | 0,00819 € | 163,80 € |
| 30.000 | 0,00783 € | 234,90 € |
| 50.000 | 0,00742 € | 371,00 € |
| 70.000 | 0,00718 € | 502,60 € |
| 100.000 | 0,00695 € | 695,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

