
MBASU105SCG060CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU105SCG060CFNA01TR-ND - Tape & Reel (TR) 587-MBASU105SCG060CFNA01CT-ND - Cut Tape (CT) 587-MBASU105SCG060CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU105SCG060CFNA01 |
Description | CAP CER 6PF C0G 50V 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MBASU105SCG060CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01584 € | 7,92 € |
| 1.000 | 0,01398 € | 13,98 € |
| 2.500 | 0,01201 € | 30,02 € |
| 5.000 | 0,01084 € | 54,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00987 € | 98,70 € |
| 20.000 | 0,00908 € | 181,60 € |
| 30.000 | 0,00868 € | 260,40 € |
| 50.000 | 0,00824 € | 412,00 € |
| 70.000 | 0,00798 € | 558,60 € |
| 100.000 | 0,00773 € | 773,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

