Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU063SCG6R2DFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG6R2DFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG6R2DFNA01 |
Description | CAP CER 6.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG6R2DFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG6R2DFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| MCASU063SCG6R2DFNA1J | Taiyo Yuden | 0 | 587-MCASU063SCG6R2DFNA1JTR-ND | 0,00543 € | Parametric Equivalent |
| MMASU063SCG6R2DFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG6R2DFNA01TR-ND | 0,00543 € | Parametric Equivalent |
| UMK063CG6R2DTHF | Taiyo Yuden | 50 | 587-5350-1-ND | 0,08000 € | Parametric Equivalent |
| CBR02C629D5GAC | KEMET | 0 | 399-CBR02C629D5GACTR-ND | 0,02985 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00543 € | 81,45 € |
| Unit Price without VAT: | 0,00543 € |
|---|---|
| Unit Price with VAT: | 0,00646 € |








