
MBASU063SCG5R6CFNA01 | |
---|---|
DigiKey Part Number | 587-MBASU063SCG5R6CFNA01TR-ND - Tape & Reel (TR) 587-MBASU063SCG5R6CFNA01CT-ND - Cut Tape (CT) 587-MBASU063SCG5R6CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG5R6CFNA01 |
Description | CAP CER 5.6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03400 € | 0,34 € |
50 | 0,02360 € | 1,18 € |
100 | 0,02020 € | 2,02 € |
500 | 0,01598 € | 7,99 € |
1.000 | 0,01285 € | 12,85 € |
2.500 | 0,01104 € | 27,60 € |
5.000 | 0,00995 € | 49,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00829 € | 124,35 € |
30.000 | 0,00795 € | 238,50 € |
45.000 | 0,00762 € | 342,90 € |
75.000 | 0,00733 € | 549,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |