MBASU063SCG010BFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG1R6BFNA01

DigiKey Part Number
587-MBASU063SCG1R6BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG1R6BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG1R6BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG1R6BFNA01
Description
CAP CER 1.6PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02120 €1,06 €
1000,01800 €1,80 €
5000,01364 €6,82 €
1.0000,01137 €11,37 €
2.5000,00973 €24,33 €
5.0000,00875 €43,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00738 €110,70 €
30.0000,00694 €208,20 €
45.0000,00665 €299,25 €
75.0000,00651 €488,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €