
MBASH32MSC7475MPCA18 | |
|---|---|
DigiKey Part Number | 587-MBASH32MSC7475MPCA18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASH32MSC7475MPCA18 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH32MSC7475MPCA18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42068 € | 420,68 € |
| Unit Price without VAT: | 0,42068 € |
|---|---|
| Unit Price with VAT: | 0,50061 € |

