Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASH32MSC7475MPCA01 | |
|---|---|
DigiKey Part Number | 587-MBASH32MSC7475MPCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASH32MSC7475MPCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASH32MSC7475MPCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ325KC7475MMHPE | Taiyo Yuden | 1.870 | 587-4980-1-ND | 1,72000 € | Parametric Equivalent |
| HMK325C7475MM-PE | Taiyo Yuden | 12.355 | 587-5040-1-ND | 0,88000 € | Parametric Equivalent |
| HMK325C7475MMHPE | Taiyo Yuden | 886 | 587-5039-1-ND | 1,15000 € | Parametric Equivalent |
| HMR325AC7475MM-P | Taiyo Yuden | 0 | 587-HMR325AC7475MM-PTR-ND | 0,41578 € | Parametric Equivalent |
| MAASH32MAC7475MPCA01 | Taiyo Yuden | 0 | 587-MAASH32MAC7475MPCA01TR-ND | 0,41578 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41578 € | 415,78 € |
| Unit Price without VAT: | 0,41578 € |
|---|---|
| Unit Price with VAT: | 0,49478 € |













