330 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASE063SB7331MFCA01

DigiKey Part Number
587-MBASE063SB7331MFCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASE063SB7331MFCA01
Description
CAP CER 330PF 16V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01918 €287,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01918 €
Unit Price with VAT:0,02282 €