Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASA31LAB7226KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASA31LAB7226KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASA31LAB7226KTNA01 |
Description | CAP CER 22UF 4V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 4V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASA31LAB7226KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK316AB7226KLHT | Taiyo Yuden | 0 | 587-5400-1-ND | 0,42000 € | Parametric Equivalent |
| MCASA31LAB7226KTNA01 | Taiyo Yuden | 0 | 587-MCASA31LAB7226KTNA01TR-ND | 0,11449 € | Parametric Equivalent |
| MCASA31LAB7226KTNA1J | Taiyo Yuden | 0 | 587-MCASA31LAB7226KTNA1JTR-ND | 0,11449 € | Parametric Equivalent |
| MMASA31LAB7226KTNA01 | Taiyo Yuden | 0 | 587-MMASA31LAB7226KTNA01TR-ND | 0,11449 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11449 € | 228,98 € |
| Unit Price without VAT: | 0,11449 € |
|---|---|
| Unit Price with VAT: | 0,13624 € |




