
MAKK2520H2R2M | |
|---|---|
DigiKey Part Number | 587-4309-2-ND - Tape & Reel (TR) 587-4309-1-ND - Cut Tape (CT) 587-4309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2520H2R2M |
Description | FIXED IND 2.2UH 1.8A 120 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2520H2R2M Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,11080 € | 11,08 € |
| 1.000 | 0,09116 € | 91,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08305 € | 249,15 € |
| 6.000 | 0,07831 € | 469,86 € |
| 9.000 | 0,07566 € | 680,94 € |
| 15.000 | 0,07246 € | 1.086,90 € |
| 21.000 | 0,07043 € | 1.479,03 € |
| 30.000 | 0,06833 € | 2.049,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

