
MAASU105SB7472MFNA01 | |
---|---|
DigiKey Part Number | 587-MAASU105SB7472MFNA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7472MFNA01CT-ND - Cut Tape (CT) 587-MAASU105SB7472MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7472MFNA01 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7472MFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
50 | 0,02220 € | 1,11 € |
100 | 0,01900 € | 1,90 € |
500 | 0,01364 € | 6,82 € |
1.000 | 0,01201 € | 12,01 € |
2.500 | 0,01030 € | 25,75 € |
5.000 | 0,00927 € | 46,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00842 € | 84,20 € |
20.000 | 0,00773 € | 154,60 € |
30.000 | 0,00738 € | 221,40 € |
50.000 | 0,00699 € | 349,50 € |
70.000 | 0,00677 € | 473,90 € |
100.000 | 0,00655 € | 655,00 € |
120.000 | 0,00645 € | 774,00 € |
240.000 | 0,00610 € | 1.464,00 € |
250.000 | 0,00609 € | 1.522,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |