
MAAST32MSB7106KPCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32MSB7106KPCA01TR-ND - Tape & Reel (TR) 587-MAAST32MSB7106KPCA01CT-ND - Cut Tape (CT) 587-MAAST32MSB7106KPCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32MSB7106KPCA01 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32MSB7106KPCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,60860 € | 30,43 € |
| 100 | 0,55920 € | 55,92 € |
| 500 | 0,50756 € | 253,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40251 € | 402,51 € |
| 2.000 | 0,38154 € | 763,08 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

