
MAAST063SB7331MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST063SB7331MFCA01TR-ND - Tape & Reel (TR) 587-MAAST063SB7331MFCA01CT-ND - Cut Tape (CT) 587-MAAST063SB7331MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST063SB7331MFCA01 |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST063SB7331MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05060 € | 2,53 € |
| 100 | 0,04400 € | 4,40 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| 2.500 | 0,02592 € | 64,80 € |
| 5.000 | 0,02377 € | 118,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02112 € | 316,80 € |
| 30.000 | 0,01982 € | 594,60 € |
| 45.000 | 0,01917 € | 862,65 € |
| 75.000 | 0,01845 € | 1.383,75 € |
| 105.000 | 0,01803 € | 1.893,15 € |
| 150.000 | 0,01763 € | 2.644,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

