
MAASL31LSB7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL31LSB7475MTCA01TR-ND - Tape & Reel (TR) 587-MAASL31LSB7475MTCA01CT-ND - Cut Tape (CT) 587-MAASL31LSB7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL31LSB7475MTCA01 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL31LSB7475MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMF316AB7475MLHT | Taiyo Yuden | 1.173 | 587-LMF316AB7475MLHTCT-ND | 0,40000 € | Parametric Equivalent |
| LMK316B7475MLHT | Taiyo Yuden | 750 | 587-LMK316B7475MLHTCT-ND | 0,29000 € | Parametric Equivalent |
| MCASL31LSB7475MTNA01 | Taiyo Yuden | 1.957 | 587-MCASL31LSB7475MTNA01CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21320 € | 10,66 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,15470 € | 77,35 € |
| 1.000 | 0,14337 € | 143,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13406 € | 268,12 € |
| 4.000 | 0,12639 € | 505,56 € |
| 6.000 | 0,12255 € | 735,30 € |
| 10.000 | 0,11829 € | 1.182,90 € |
| 14.000 | 0,11580 € | 1.621,20 € |
| 20.000 | 0,11341 € | 2.268,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

