
MAASL063SB7331MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL063SB7331MFCA01TR-ND - Tape & Reel (TR) 587-MAASL063SB7331MFCA01CT-ND - Cut Tape (CT) 587-MAASL063SB7331MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL063SB7331MFCA01 |
Description | CAP CER 330PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL063SB7331MFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02340 € | 11,70 € |
| 1.000 | 0,02084 € | 20,84 € |
| 2.500 | 0,01812 € | 45,30 € |
| 5.000 | 0,01650 € | 82,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01449 € | 217,35 € |
| 30.000 | 0,01350 € | 405,00 € |
| 45.000 | 0,01301 € | 585,45 € |
| 75.000 | 0,01247 € | 935,25 € |
| 105.000 | 0,01215 € | 1.275,75 € |
| 150.000 | 0,01184 € | 1.776,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

