
MAASE32MSB7475MPNA01 | |
|---|---|
DigiKey Part Number | 587-MAASE32MSB7475MPNA01TR-ND - Tape & Reel (TR) 587-MAASE32MSB7475MPNA01CT-ND - Cut Tape (CT) 587-MAASE32MSB7475MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE32MSB7475MPNA01 |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE32MSB7475MPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,23940 € | 23,94 € |
| 500 | 0,19566 € | 97,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18216 € | 182,16 € |
| 2.000 | 0,17104 € | 342,08 € |
| 3.000 | 0,16547 € | 496,41 € |
| 5.000 | 0,15930 € | 796,50 € |
| 7.000 | 0,15569 € | 1.089,83 € |
| 10.000 | 0,15222 € | 1.522,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

