
MAASE063SB7331MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASE063SB7331MFCA01TR-ND - Tape & Reel (TR) 587-MAASE063SB7331MFCA01CT-ND - Cut Tape (CT) 587-MAASE063SB7331MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASE063SB7331MFCA01 |
Description | CAP CER 330PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASE063SB7331MFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03370 € | 16,85 € |
| 1.000 | 0,03024 € | 30,24 € |
| 2.500 | 0,02660 € | 66,50 € |
| 5.000 | 0,02441 € | 122,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02171 € | 325,65 € |
| 30.000 | 0,02039 € | 611,70 € |
| 45.000 | 0,01973 € | 887,85 € |
| 75.000 | 0,01900 € | 1.425,00 € |
| 105.000 | 0,01857 € | 1.949,85 € |
| 150.000 | 0,01816 € | 2.724,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

