M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASA105CD7105MFCA01

DigiKey Part Number
587-MAASA105CD7105MFCA01TR-ND - Tape & Reel (TR)
587-MAASA105CD7105MFCA01CT-ND - Cut Tape (CT)
587-MAASA105CD7105MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASA105CD7105MFCA01
Description
CAP CER 1UF 4V X7T 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASA105CD7105MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11300 €1,13 €
500,08140 €4,07 €
1000,07150 €7,15 €
5000,05506 €27,53 €
1.0000,04998 €49,98 €
2.5000,04464 €111,60 €
5.0000,04142 €207,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03836 €383,60 €
20.0000,03659 €731,80 €
30.0000,03550 €1.065,00 €
50.0000,03429 €1.714,50 €
70.0000,03409 €2.386,30 €
100.0000,03149 €3.149,00 €
120.0000,03144 €3.772,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €