
LSXND6060WHL4R7MMG | |
---|---|
DigiKey Part Number | 587-LSXND6060WHL4R7MMGTR-ND - Tape & Reel (TR) 587-LSXND6060WHL4R7MMGCT-ND - Cut Tape (CT) 587-LSXND6060WHL4R7MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060WHL4R7MMG |
Description | FIXED IND 4.7UH 3A 40.3 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 3 A 40.3mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 40.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17300 € | 1,73 € |
100 | 0,14270 € | 14,27 € |
1.000 | 0,11738 € | 117,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11068 € | 221,36 € |
4.000 | 0,10436 € | 417,44 € |
6.000 | 0,10084 € | 605,04 € |
10.000 | 0,09657 € | 965,70 € |
14.000 | 0,09386 € | 1.314,04 € |
20.000 | 0,09107 € | 1.821,40 € |
50.000 | 0,08471 € | 4.235,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |