
LSQPB322517T220M | |
---|---|
DigiKey Part Number | 587-LSQPB322517T220MTR-ND - Tape & Reel (TR) 587-LSQPB322517T220MCT-ND - Cut Tape (CT) 587-LSQPB322517T220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB322517T220M |
Description | FIXED IND 22UH 470MA 690MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 470 mA 828mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | LSQPB322517T220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 828mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12500 € | 1,25 € |
100 | 0,10300 € | 10,30 € |
1.000 | 0,08473 € | 84,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,07990 € | 159,80 € |
4.000 | 0,07533 € | 301,32 € |
6.000 | 0,07279 € | 436,74 € |
10.000 | 0,06970 € | 697,00 € |
14.000 | 0,06774 € | 948,36 € |
20.000 | 0,06573 € | 1.314,60 € |
50.000 | 0,06083 € | 3.041,50 € |
100.000 | 0,05897 € | 5.897,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |