
LSQPB201214T2R2MD | |
|---|---|
DigiKey Part Number | 587-LSQPB201214T2R2MDTR-ND - Tape & Reel (TR) 587-LSQPB201214T2R2MDCT-ND - Cut Tape (CT) 587-LSQPB201214T2R2MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201214T2R2MD |
Description | FIXED IND 2.2UH 1A 143 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 1 A 143mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPB201214T2R2MD Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 143mOhm Max |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12820 € | 12,82 € |
| 1.000 | 0,10540 € | 105,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09939 € | 198,78 € |
| 4.000 | 0,09371 € | 374,84 € |
| 6.000 | 0,09054 € | 543,24 € |
| 10.000 | 0,08671 € | 867,10 € |
| 14.000 | 0,08428 € | 1.179,92 € |
| 20.000 | 0,08177 € | 1.635,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

