1.5 µH Semi-Shielded Wirewound Inductor 1.1 A 117mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPB201214T1R5MD

DigiKey Part Number
587-LSQPB201214T1R5MDTR-ND - Tape & Reel (TR)
587-LSQPB201214T1R5MDCT-ND - Cut Tape (CT)
587-LSQPB201214T1R5MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQPB201214T1R5MD
Description
FIXED IND 1.5UH 1.1A 117 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 1.1 A 117mOhm Max 0805 (2012 Metric)
EDA/CAD Models
LSQPB201214T1R5MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
117mOhm Max
Series
Frequency - Self Resonant
390MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Current - Saturation (Isat)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15600 €1,56 €
1000,12820 €12,82 €
1.0000,10540 €105,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09939 €198,78 €
4.0000,09371 €374,84 €
6.0000,09054 €543,24 €
10.0000,08671 €867,10 €
14.0000,08428 €1.179,92 €
20.0000,08177 €1.635,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €