
LSQPB201210T680M | |
|---|---|
DigiKey Part Number | 587-LSQPB201210T680MTR-ND - Tape & Reel (TR) 587-LSQPB201210T680MCT-ND - Cut Tape (CT) 587-LSQPB201210T680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPB201210T680M |
Description | FIXED IND 68UH 110MA 7.54 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 110 mA 7.54Ohm Max 0805 (2012 Metric) |
EDA/CAD Models | LSQPB201210T680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 7.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,12150 € | 12,15 € |
| 1.000 | 0,09991 € | 99,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09101 € | 273,03 € |
| 6.000 | 0,08582 € | 514,92 € |
| 9.000 | 0,08292 € | 746,28 € |
| 15.000 | 0,07941 € | 1.191,15 € |
| 21.000 | 0,07718 € | 1.620,78 € |
| 30.000 | 0,07489 € | 2.246,70 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

