Parametric Equivalent

LSQBA201212T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T4R7M |
Description | FIXED IND 4.7UH 190MA 400 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 190 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T4R7M Models |
Category | DC Resistance (DCR) 400mOhm |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQBA201212T4R7M | Taiyo Yuden | 0 | 587-LLQBA201212T4R7MTR-ND | 0,04855 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04776 € | 143,28 € |
| Unit Price without VAT: | 0,04776 € |
|---|---|
| Unit Price with VAT: | 0,05683 € |


